
CF20161U0R0-NH | |
|---|---|
DigiKey Part Number | 2987-CF20161U0R0-NHTR-ND - Tape & Reel (TR) 2987-CF20161U0R0-NHCT-ND - Cut Tape (CT) 2987-CF20161U0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF20161U0R0-NH |
Description | CONN FFC FPC TOP 16POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Slide Lock |
Manufacturer Cvilux USA | Cable End Type Straight |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic, Halogen Free |
Part Status Active | Actuator Material Thermoplastic, Halogen Free |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -25°C ~ 85°C |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.29mm ~ 0.34mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.23600 | €2.36 |
| 25 | €0.22120 | €5.53 |
| 50 | €0.21080 | €10.54 |
| 100 | €0.20070 | €20.07 |
| 250 | €0.18808 | €47.02 |
| 500 | €0.17910 | €89.55 |
| 1.000 | €0.17055 | €170.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.16240 | €324.80 |
| 4.000 | €0.15465 | €618.60 |
| 6.000 | €0.15028 | €901.68 |
| 10.000 | €0.14496 | €1,449.60 |
| 14.000 | €0.14156 | €1,981.84 |
| 20.000 | €0.13805 | €2,761.00 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.33600 |




