
LMH020-6000-35G9-00000TW | |
|---|---|
DigiKey Part Number | LMH020-6000-35G9-00000TW-ND |
Manufacturer | |
Manufacturer Product Number | LMH020-6000-35G9-00000TW |
Description | LED MOD LMH2 WM WH ROUND 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LMH2 White, Warm Round |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 85 lm/W |
Manufacturer Cree LED | Current - Max 1.87A |
Series | CRI (Color Rendering Index) 90 |
Packaging Tray | Viewing Angle 86° |
Part Status Obsolete | Features Dimming - WhiteLight |
Type LED Module | Size / Dimension 88.20mm Dia |
Color White, Warm | Height 30.00mm |
CCT (K) 3500K | Light Emitting Surface (LES) 68.00mm Dia |
Configuration Round | Lens Type Flat |
Current - Test 1.7A | Base Product Number |
Voltage - Forward (Vf) (Typ) 42.8V |


