
JK5050BWT-H-U30EB0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JK5050BWT-H-U30EB0000-N0000001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JK5050BWT-H-U30EB0000-N0000001 |
Description | JK5050B 6V H CLASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J Series® 5050 White, Warm 3000K 3-Step MacAdam Ellipse 5.54V 180mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 1A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package 2020 |
CCT (K) 3000K 3-Step MacAdam Ellipse | Size / Dimension 0.197" L x 0.204" W (5.00mm x 5.18mm) |
Flux @ 25°C, Current - Test 165lm (Typ) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 180mA | Thermal Resistance of Package 1.2°C/W |
Voltage - Forward (Vf) (Typ) 5.54V | Base Product Number |
Lumens/Watt @ Current - Test 165 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.36971 | €7,394.20 |
| Unit Price without VAT: | €0.36971 |
|---|---|
| Unit Price with VAT: | €0.44365 |

