
CR4150-30 | |
|---|---|
DigiKey Part Number | 582-1108-ND |
Manufacturer | |
Manufacturer Product Number | CR4150-30 |
Description | CURRENT SENSOR XFMR 30A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 30A 2 Channel Transformer w/Conditioning Bidirectional Module, Dual Pass Through |
Datasheet | Datasheet |
Category | Frequency 20Hz ~ 5kHz |
Mfr | Accuracy ±0.5% |
Series | Voltage - Supply 24V |
Packaging Bulk | Response Time 250ms |
Part Status Active | Current - Supply (Max) 75mA |
For Measuring AC | Operating Temperature 0°C ~ 60°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 2 | Package / Case Module, Dual Pass Through |
Output Ratiometric, 0V ~ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €296.00000 | €296.00 |
| Unit Price without VAT: | €296.00000 |
|---|---|
| Unit Price with VAT: | €355.20000 |

