
ZUW252415 | |
|---|---|
DigiKey Part Number | 1776-1910-ND |
Manufacturer | |
Manufacturer Product Number | ZUW252415 |
Description | DC DC CONVERTER +/-15V |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 850mA, 850mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -15V |
Mfr | Current - Output (Max) 850mA, 850mA |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Features Remote On/Off, OCP, OVP |
Type Isolated Module | Operating Temperature -20°C ~ 71°C (With Derating) |
Number of Outputs 2 | Efficiency 85% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 7-DIP Module |
Voltage - Output 1 | Size / Dimension 2.56" L x 1.97" W x 0.33" H (65.0mm x 50.0mm x 8.5mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MGW302415 | Cosel USA, Inc. | 99 | 1776-1402-ND | €48.68000 | Similar |


