
SUW64812C | |
|---|---|
DigiKey Part Number | 1776-3618-ND |
Manufacturer | |
Manufacturer Product Number | SUW64812C |
Description | DC DC CONVERTER +/-12V 24V 6W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 36V - 76V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 250mA, 250mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 7-DIP Module |
Voltage - Input (Max) 76V | Size / Dimension 1.24" L x 0.71" W x 0.26" H (31.6mm x 18.1mm x 6.5mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.37000 | €23.37 |
| 5 | €22.50400 | €112.52 |
| 10 | €22.13800 | €221.38 |
| 25 | €21.66440 | €541.61 |
| 50 | €21.31200 | €1,065.60 |
| 100 | €20.96480 | €2,096.48 |
| 250 | €20.51412 | €5,128.53 |
| Unit Price without VAT: | €23.37000 |
|---|---|
| Unit Price with VAT: | €28.04400 |

