
SUCS104815C-C | |
|---|---|
DigiKey Part Number | SUCS104815C-C-ND |
Manufacturer | |
Manufacturer Product Number | SUCS104815C-C |
Description | DC DC CONVERTER 15V 12W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Conformal Coated DC DC Converter 1 Output 15V 800mA 36V - 76V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 800mA |
Mfr | Power (Watts) 12 W |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module, Conformal Coated | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module |
Voltage - Input (Max) 76V | Size / Dimension 1.58" L x 0.85" W x 0.28" H (40.2mm x 21.5mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €37.04000 | €37.04 |
| Unit Price without VAT: | €37.04000 |
|---|---|
| Unit Price with VAT: | €44.44800 |

