MFR Recommended
MFR Recommended

PBA1500F-12 | |
|---|---|
DigiKey Part Number | 1776-1453-ND |
Manufacturer | |
Manufacturer Product Number | PBA1500F-12 |
Description | AC/DC CONVERTER 12V 1500W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PBA1500F-12 Models |
Category | Current - Output 1 125 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 84% |
Part Status Last Time Buy | Features DC Input Capable, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 85 ~ 264 VAC | Minimum Load Required No |
Voltage - Output 1 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA1500F-12 | Cosel USA, Inc. | 0 | 1776-PCA1500F-12-ND | €965.67000 | MFR Recommended |
| PJA1500F-12 | Cosel USA, Inc. | 7 | 1776-PJA1500F-12-ND | €413.35000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,167.73000 | €1,167.73 |
| Unit Price without VAT: | €1,167.73000 |
|---|---|
| Unit Price with VAT: | €1,401.27600 |




