
NBM-06-000 | |
|---|---|
DigiKey Part Number | 1776-2526-ND |
Manufacturer | |
Manufacturer Product Number | NBM-06-000 |
Description | LINE FILTER 250VAC/VDC 6A CHASS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 250V Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | NBM-06-000 Models |
Category | Voltage - Rated AC (Phase to Ground/Neutral) 250 V |
Manufacturer Cosel USA, Inc. | Current 6 A |
Series | Applications General Purpose |
Packaging Box | Approval Agency cURus, VDE |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Block |
Voltage - Rated DC 250V | Base Product Number |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €37.26000 | €37.26 |
| 10 | €30.40900 | €304.09 |
| 25 | €28.04560 | €701.14 |
| 50 | €26.37980 | €1,318.99 |
| 100 | €24.81110 | €2,481.11 |
| 250 | €23.66972 | €5,917.43 |
| Unit Price without VAT: | €37.26000 |
|---|---|
| Unit Price with VAT: | €44.71200 |

