
NBH-30-322 | |
|---|---|
DigiKey Part Number | 1776-3426-ND |
Manufacturer | |
Manufacturer Product Number | NBH-30-322 |
Description | LINE FILTER 250VAC/VDC 30A CHASS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 30 A 250V 250V Two Stage Terminal Block |
Datasheet | Datasheet |
Category | Voltage - Rated AC (Phase to Ground/Neutral) 250 V |
Manufacturer Cosel USA, Inc. | Current 30 A |
Series | Applications General Purpose |
Packaging Box | Approval Agency cURus, VDE |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Block |
Voltage - Rated DC 250V | Base Product Number |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €81.35000 | €81.35 |
| 10 | €66.39200 | €663.92 |
| 25 | €61.22800 | €1,530.70 |
| 50 | €57.58400 | €2,879.20 |
| 100 | €56.84770 | €5,684.77 |
| Unit Price without VAT: | €81.35000 |
|---|---|
| Unit Price with VAT: | €97.62000 |

