
NBC-16-222 | |
|---|---|
DigiKey Part Number | 1776-3378-ND |
Manufacturer | |
Manufacturer Product Number | NBC-16-222 |
Description | LINE FILTER 250VAC/VDC 16A CHASS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 250V 250V Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | NBC-16-222 Models |
Category | Voltage - Rated AC (Phase to Ground/Neutral) 250 V |
Manufacturer Cosel USA, Inc. | Current 16 A |
Series | Applications General Purpose |
Packaging Box | Approval Agency cURus, VDE |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Block |
Voltage - Rated DC 250V | Base Product Number |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €40.91000 | €40.91 |
| 10 | €33.38300 | €333.83 |
| 25 | €30.78960 | €769.74 |
| 50 | €28.96020 | €1,448.01 |
| 100 | €27.23750 | €2,723.75 |
| 250 | €26.28316 | €6,570.79 |
| Unit Price without VAT: | €40.91000 |
|---|---|
| Unit Price with VAT: | €49.09200 |

