
NAP-04-222 | |
|---|---|
DigiKey Part Number | 1776-3327-ND |
Manufacturer | |
Manufacturer Product Number | NAP-04-222 |
Description | LINE FILTER 250VAC/VDC 4A CHASS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 4 A 250V 250V Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | NAP-04-222 Models |
Category | Voltage - Rated AC (Phase to Ground/Neutral) 250 V |
Manufacturer Cosel USA, Inc. | Current 4 A |
Series | Applications General Purpose |
Packaging Box | Approval Agency cURus, VDE |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated DC 250V | Base Product Number |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.94000 | €28.94 |
| Unit Price without VAT: | €28.94000 |
|---|---|
| Unit Price with VAT: | €34.72800 |

