
MGFW154805 | |
|---|---|
DigiKey Part Number | 1776-1356-ND |
Manufacturer | |
Manufacturer Product Number | MGFW154805 |
Description | DC DC CONVERTER +/-5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V or 10V -5V 1.5A, 1.5A 18V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGFW154805 Models |
Category | Voltage - Output 2 -5V |
Mfr | Current - Output (Max) 1.5A, 1.5A |
Series | Voltage - Isolation 1.5 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Features Bridgeable, Remote On/Off, OCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 84% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 76V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €40.34000 | €40.34 |
| Unit Price without VAT: | €40.34000 |
|---|---|
| Unit Price with VAT: | €48.40800 |

