
MGFS304812 | |
|---|---|
DigiKey Part Number | 1776-1350-ND |
Manufacturer | |
Manufacturer Product Number | MGFS304812 |
Description | DC DC CONVERTER 12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.5A 18V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGFS304812 Models |
Category | Current - Output (Max) 2.5A |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Features Remote On/Off, OCP, OVP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 76V | Size / Dimension 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €51.20000 | €51.20 |
| 5 | €49.29200 | €246.46 |
| 10 | €48.49200 | €484.92 |
| 25 | €47.45200 | €1,186.30 |
| 50 | €46.67920 | €2,333.96 |
| 100 | €45.91810 | €4,591.81 |
| Unit Price without VAT: | €51.20000 |
|---|---|
| Unit Price with VAT: | €61.44000 |

