
JAC-40-683 | |
|---|---|
DigiKey Part Number | 1776-JAC-40-683-ND |
Manufacturer | |
Manufacturer Product Number | JAC-40-683 |
Description | THREE PHASE EMI FILTER, LOW PROF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 40 A 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 40 A |
Manufacturer Cosel USA, Inc. | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency cURus, VDE |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Filter Type Three Phase (Wye) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC (Phase to Phase) 528 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €86.72000 | €86.72 |
| Unit Price without VAT: | €86.72000 |
|---|---|
| Unit Price with VAT: | €104.06400 |

