
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC3-ONWY-00 | |
|---|---|
DigiKey Part Number | AC3-ONWY-00-ND |
Manufacturer | |
Manufacturer Product Number | AC3-ONWY-00 |
Description | AC/DC CONVERTER 2X12V 5V -12V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 5 Output 12V 12V -12V 5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 5 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -12V | |
Voltage - Output 4 | 5V | |
Voltage - Output 6 | - | |
Current - Output 1 | 5 A | |
Current - Output 2 | 3.2 A | |
Current - Output 3 | 4.2 A | |
Current - Output 4 | 3 A | |
Current - Output 5 | 7 A | |
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 3 kV | |
Efficiency | 78% | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 10.00" L x 4.06" W x 2.50" H (254.0mm x 103.1mm x 63.5mm) | |
Approval Agency | CE, CSA, cURus, TUV, UL | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
Obsolete
Non-Cancelable/Non-Returnable

