


HZA157M035F24VT-F | |
|---|---|
DigiKey Part Number | 338-4238-2-ND - Tape & Reel (TR) 338-4238-1-ND - Cut Tape (CT) 338-4238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZA157M035F24VT-F |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Cornell Dubilier Knowles | Ratings AEC-Q200 |
Series | Applications Automotive, Bypass, Decoupling |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HZA157M035F24T-F | Cornell Dubilier Knowles | 3.703 | HZA157M035F24T-FCT-ND | €3.74000 | Parametric Equivalent |
| 35CEV150M8X10.5 | Rubycon | 450 | 1189-35CEV150M8X10.5CT-ND | €1.52000 | Parametric Equivalent |
| 35PEV150M8X10.5 | Rubycon | 3.292 | 35PEV150M8X10.5CT-ND | €1.92000 | Parametric Equivalent |
| EEH-ZA1V151P | Panasonic Industry | 23.873 | 10-EEH-ZA1V151PCT-ND | €1.45000 | Parametric Equivalent |
| EEH-ZA1V151V | Panasonic Industry | 295 | P19824CT-ND | €1.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.33000 | €4.33 |
| 10 | €2.97200 | €29.72 |
| 50 | €2.41140 | €120.57 |
| 100 | €2.23470 | €223.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.93122 | €965.61 |
| 1.000 | €1.83583 | €1,835.83 |
| 1.500 | €1.78773 | €2,681.60 |
| 2.500 | €1.73414 | €4,335.35 |
| 3.500 | €1.70264 | €5,959.24 |
| 5.000 | €1.67294 | €8,364.70 |
| Unit Price without VAT: | €4.33000 |
|---|---|
| Unit Price with VAT: | €5.19600 |

