
685MMR100K | |
|---|---|
DigiKey Part Number | 1572-1237-ND |
Manufacturer | |
Manufacturer Product Number | 685MMR100K |
Description | CAP FILM 6.8UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.354" W (26.00mm x 9.00mm) |
Capacitance | Height - Seated (Max) 0.728" (18.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.09000 | €2.09 |
| 10 | €1.43000 | €14.30 |
| 50 | €1.16780 | €58.39 |
| 200 | €1.02020 | €204.04 |
| 600 | €0.93795 | €562.77 |
| 1.000 | €0.90752 | €907.52 |
| 2.600 | €0.86108 | €2,238.81 |
| 5.000 | €0.83575 | €4,178.75 |
| Unit Price without VAT: | €2.09000 |
|---|---|
| Unit Price with VAT: | €2.50800 |

