33000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

382LX333M035A052

DigiKey Part Number
338-2092-ND
Manufacturer
Manufacturer Product Number
382LX333M035A052
Description
CAP ALUM 33000UF 20% 35V SNAP TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
3000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Size / Dimension
1.378" Dia (35.00mm)
Capacitance
Height - Seated (Max)
2.047" (52.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
35 V
Package / Case
Radial, Can - Snap-In - 4 Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 187
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€17.24000€17.24
10€12.83100€128.31
80€10.62025€849.62
160€10.11788€1,618.86
560€9.41643€5,273.20
Manufacturers Standard Package
Unit Price without VAT:€17.24000
Unit Price with VAT:€20.68800