Parametric Equivalent
Parametric Equivalent

2999.0 | |
|---|---|
DigiKey Part Number | 2080-2999.0-ND |
Manufacturer | |
Manufacturer Product Number | 2999.0 |
Description | FERRULES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN Two x 12 AWG (4.00mm²) Two Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Conta-Clip, Inc. | Style DIN |
Series | Size Two x 12 AWG (4.00mm²) |
Packaging Bulk | Length - Overall 28.00mm |
Part Status Active | Length - Pin 18.00mm |
Type Two Wire | Color Gray |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9037540000 | Weidmüller | 3.801 | 281-5167-ND | €0.31000 | Parametric Equivalent |
| FTD1218 | Altech Corporation | 0 | 1920-FTD1218-ND | €38.56010 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €0.29570 | €29.57 |
| Unit Price without VAT: | €0.29570 |
|---|---|
| Unit Price with VAT: | €0.35484 |


