KBL402-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.00000
Bridge Rectifier Single Phase Standard 200 V Through Hole KBL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBL402-G

DigiKey Part Number
KBL402-G-ND
Manufacturer
Manufacturer Product Number
KBL402-G
Description
BRIDGE RECT 1PHASE 200V 4A KBL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Through Hole KBL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 4 A
Manufacturer
Comchip Technology
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, KBL
Technology
Standard
Supplier Device Package
KBL
Voltage - Peak Reverse (Max)
200 V
Base Product Number
Current - Average Rectified (Io)
4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KBL403G T0Taiwan Semiconductor Corporation0KBL403GT0-ND€0.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.000€0.41911€1,257.33
Unit Price without VAT:€0.41911
Unit Price with VAT:€0.50293