100 nH Shielded Molded Inductor 19.7 A 2.9mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGL4012-101MEC

DigiKey Part Number
4652-XGL4012-101MEC-ND
Manufacturer
Manufacturer Product Number
XGL4012-101MEC
Description
FIXED IND 100NH 19.7A 2.9 MOHM
Customer Reference
Detailed Description
100 nH Shielded Molded Inductor 19.7 A 2.9mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
2.9mOhm Max
Series
Frequency - Self Resonant
270MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1616 (4040 Metric)
Tolerance
±20%
Supplier Device Package
1616
Current Rating (Amps)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current - Saturation (Isat)
21.5A
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 826
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coilcraft Europe Limited
A separate €8.79 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Strip:10000
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€2.16000€2.16
100€1.96500€196.50
250€1.47628€369.07
500€0.88134€440.67
Unit Price without VAT:€2.16000
Unit Price with VAT:€2.59200