
UA8251-AED | |
|---|---|
DigiKey Part Number | 4652-UA8251-AED-ND |
Manufacturer | |
Manufacturer Product Number | UA8251-AED |
Description | Transformer, for Texas Instrumen |
Customer Reference | |
Detailed Description | Isolation For For DC/DC Converters SMPS Transformer 2500Vrms Isolation 10 ~ 100kHz Surface Mount |
Datasheet | Datasheet |
Category | Frequency 10 ~ 100kHz |
Manufacturer Coilcraft | Operating Temperature -40°C ~ 165°C |
Packaging Strip | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type For DC/DC Converters | Mounting Type Surface Mount |
Applications Isolation | Size / Dimension 0.394" L x 0.268" W (10.00mm x 6.81mm) |
Voltage - Isolation 2500Vrms | Height - Seated (Max) 0.169" (4.29mm) |
Inductance @ Frequency 1.05mH | Style Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.89000 | €2.89 |
| 100 | €2.53870 | €253.87 |
| 250 | €2.17744 | €544.36 |
| 500 | €1.82728 | €913.64 |
| Unit Price without VAT: | €2.89000 |
|---|---|
| Unit Price with VAT: | €3.46800 |

