
ATT-0290-15-SMA-02 | |
|---|---|
DigiKey Part Number | 116-ATT-0290-15-SMA-02-ND |
Manufacturer | |
Manufacturer Product Number | ATT-0290-15-SMA-02 |
Description | RF ATTENUATOR 15DB SMA MODULE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 15dB 0 Hz ~ 18 GHz 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Attenuation Value 15dB |
Manufacturer Cinch Connectivity Solutions Midwest Microwave | Frequency Range 0 Hz ~ 18 GHz |
Series | Power (Watts) 2W |
Packaging Bulk | Package / Case SMA In-Line Module |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €191.75000 | €191.75 |
| 10 | €163.01500 | €1,630.15 |
| 25 | €152.82240 | €3,820.56 |
| 50 | €145.86400 | €7,293.20 |
| Unit Price without VAT: | €191.75000 |
|---|---|
| Unit Price with VAT: | €230.10000 |

