
PTWM-24-78 | |
|---|---|
DigiKey Part Number | 1097-1114-ND |
Manufacturer | |
Manufacturer Product Number | PTWM-24-78 |
Description | COAX CBL TWINAX TO TWINAX 24" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Twinax to Twinax Twinaxial 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector Twinax Subminiature Patch Plug |
Manufacturer Cinch Connectivity Solutions Trompeter | 2nd Contact Gender Male |
Packaging Bag | Length 24.00" (609.60mm) |
Part Status Active | Cable Type Twinaxial |
Style Twinax to Twinax | Overall Impedance 78 Ohms |
1st Connector Twinax Subminiature Patch Plug | Color Blue |
1st Contact Gender Male | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €255.18600 | €2,551.86 |
| Unit Price without VAT: | €255.18600 |
|---|---|
| Unit Price with VAT: | €306.22320 |

