
ED1H4R7MP20511RU | |
|---|---|
DigiKey Part Number | 4191-ED1H4R7MP20511RUCT-ND - Cut Tape (CT) 4191-ED1H4R7MP20511RUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ED1H4R7MP20511RU |
Description | CAP ALUM 4.7UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 135 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 1.02 Ohms |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EG1H4R7MP20511EU | Chinsan (Elite) | 739 | 4191-EG1H4R7MP20511EUCT-ND | €0.10000 | Parametric Equivalent |
| EV1H4R7MP20511EF4U | Chinsan (Elite) | 640 | 4191-EV1H4R7MP20511EF4UCT-ND | €0.10000 | Parametric Equivalent |
| PY1H4R7MP20511U | Chinsan (Elite) | 27 | 4191-PY1H4R7MP20511UCT-ND | €0.10000 | Parametric Equivalent |
| 475KXM050M | CORNELL DUBILIER KNOWLES | 68.091 | 475KXM050M-ND | €0.17000 | Parametric Equivalent |
| 860020672008 | Würth Elektronik | 2.119 | 732-8854-1-ND | €0.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.06100 | €0.61 |
| 50 | €0.04360 | €2.18 |
| 100 | €0.03790 | €3.79 |
| 500 | €0.02798 | €13.99 |
| 1.000 | €0.02483 | €24.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.02221 | €44.42 |
| 4.000 | €0.02002 | €80.08 |
| 6.000 | €0.01892 | €113.52 |
| 10.000 | €0.01768 | €176.80 |
| 14.000 | €0.01696 | €237.44 |
| 20.000 | €0.01626 | €325.20 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

