
MX6C-K3NB | |
|---|---|
DigiKey Part Number | 1644-MX6C-K3NB-ND |
Manufacturer | |
Manufacturer Product Number | MX6C-K3NB |
Description | MX ULTRA LOW PROFILE - CLICK TAC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch Surface Mount |
Datasheet | Datasheet |
Category | Circuit |
Mfr | Switch Function Off-Mom |
Series | Voltage Rating - DC 5 V |
Packaging Bulk | Actuator Type Rectangular, Button (Not Included) |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Ingress Protection IP40 |
Type Keyswitch | Mechanical Life 50,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.74219 | €1,742.19 |
| Unit Price without VAT: | €1.74219 |
|---|---|
| Unit Price with VAT: | €2.09063 |


