
EKHJ451VSN331MA35M | |
|---|---|
DigiKey Part Number | 565-EKHJ451VSN331MA35M-ND |
Manufacturer | |
Manufacturer Product Number | EKHJ451VSN331MA35M |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHJ451VSN331MA35M Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.65 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.33000 | €13.33 |
| 10 | €9.77500 | €97.75 |
| 50 | €8.31040 | €415.52 |
| 200 | €7.46755 | €1,493.51 |
| 600 | €6.99010 | €4,194.06 |
| 1.000 | €6.83872 | €6,838.72 |
| Unit Price without VAT: | €13.33000 |
|---|---|
| Unit Price with VAT: | €15.99600 |

