SOT323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMSSH-3E TR PBFREE

DigiKey Part Number
1514-CMSSH-3ETRPBFREETR-ND - Tape & Reel (TR)
1514-CMSSH-3ETRPBFREECT-ND - Cut Tape (CT)
1514-CMSSH-3ETRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMSSH-3E TR PBFREE
Description
DIODE SCHOTTKY 40V 200MA SOT323
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Capacitance @ Vr, F
7pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-323
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
In-Stock: 5.955
Can ship immediately
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.21000€0.21
10€0.19000€1.90
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.13366€400.98
6.000€0.12976€778.56
9.000€0.12890€1,160.10
Manufacturers Standard Package
Unit Price without VAT:€0.21000
Unit Price with VAT:€0.25200