
CEM DT-8861 | |
|---|---|
DigiKey Part Number | 6112-CEMDT-8861-ND |
Manufacturer | |
Manufacturer Product Number | CEM DT-8861 |
Description | InfraRed Thermometer -50C ~ 550C |
Customer Reference | |
Detailed Description | Handheld, Gun -58 ~ 932°F (-50 ~ 500°C) Thermometer C°/F° Alarm, Auto Off, Backlight, Hold, Laser Sight, Min/Max |
Datasheet | Datasheet |
Category | Type Handheld, Gun |
Manufacturer CEM Instruments | Temperature Display C°/F° |
Packaging Retail Package | Temperature Range -58 ~ 932°F (-50 ~ 500°C) |
Part Status Active | Features Alarm, Auto Off, Backlight, Hold, Laser Sight, Min/Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €34.17000 | €34.17 |
| 5 | €33.74200 | €168.71 |
| 10 | €33.23100 | €332.31 |
| Unit Price without VAT: | €34.17000 |
|---|---|
| Unit Price with VAT: | €41.00400 |

