
THC63LVDF84B-5S | |
|---|---|
DigiKey Part Number | THC63LVDF84B-5STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THC63LVDF84B-5S |
Description | IC DESERIALIZER LVDS 56TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8Gbps Deserializer 4 Input 28 Output 56-TSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 1.8Gbps | |
Input Type | LVDS | |
Output Type | CMOS/TTL | |
Number of Inputs | 4 | |
Number of Outputs | 28 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €6.51946 | €9,779.19 |
| Unit Price without VAT: | €6.51946 |
|---|---|
| Unit Price with VAT: | €7.82335 |

