
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CBT250-1-B | |
|---|---|
DigiKey Part Number | 51-CBT250-1-B-ND |
Manufacturer | |
Manufacturer Product Number | CBT250-1-B |
Description | RF TXRX MODULE BLUETOOTH SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.2, Bluetooth v5.0 Transceiver Module 2.4GHz Surface Mount |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | - | |
Power - Output | 10dBm | |
Sensitivity | -97dBm | |
Serial Interfaces | ADC, GPIO, I2C, PWM, SPI, UART | |
Antenna Type | - | |
Utilized IC / Part | QN9090 | |
Memory Size | 1.64MB Flash, 152kB RAM | |
Voltage - Supply | 3.3V | |
Current - Receiving | 4.3mA | |
Current - Transmitting | 20.3mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 33-SMD Module | |
Base Product Number |
Environmental & Export Classifications
| Attribute | Description |
|---|---|
| RoHS Status | ROHS3 Compliant |
| Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quantity
All prices are in EUR
Bulk
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €19.84000 | €198.40 |
| Unit Price without VAT: | €19.84000 |
|---|---|
| Unit Price with VAT: | €23.80800 |
Additional Resources
| Attribute | Description |
|---|---|
| Other Names | 51-CBT250-1-B |
| Manufacturer Standard Package | 10 |

