


GMB63H2PC4 | |
|---|---|
DigiKey Part Number | 1864-1400-ND |
Manufacturer | |
Manufacturer Product Number | GMB63H2PC4 |
Description | CIR BRKR THERM-MAG 4A 480/277V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 4A 480 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 4A |
Manufacturer Carlo Gavazzi Inc. | Voltage Rating - AC 480 V |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA C22.2 No 5, IEC 60947-2, UL489 |
Breaker Type Thermal Magnetic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €62.17000 | €62.17 |
| 10 | €59.06200 | €590.62 |
| 50 | €55.95320 | €2,797.66 |
| 100 | €54.08810 | €5,408.81 |
| Unit Price without VAT: | €62.17000 |
|---|---|
| Unit Price with VAT: | €74.60400 |





