10:1 Active, Single Ended 1.2GHz 47.244" (1200.00mm) Black and Gray Oscilloscope Probe Test Lead 1M Input Resistance 15V (DC + AC Peak)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10:1 Active, Single Ended 1.2GHz 47.244" (1200.00mm) Black and Gray Oscilloscope Probe Test Lead 1M Input Resistance 15V (DC + AC Peak)
CT4121_D
CT4121_C

CT4121

DigiKey Part Number
CT4121-ND
Manufacturer
Manufacturer Product Number
CT4121
Description
OSCOPE PROBE X10 1.2GHZ 1M
Customer Reference
Detailed Description
10:1 Active, Single Ended 1.2GHz 47.244" (1200.00mm) Black and Gray Oscilloscope Probe Test Lead 1M Input Resistance 15V (DC + AC Peak)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Bandwidth
1.2GHz
Manufacturer
Cal Test Electronics
Resistance - Input
1M
Series
Voltage - Max
15V (DC + AC Peak)
Packaging
Bulk
Capacitance - Input
3pF
Part Status
Obsolete
Cable Length
47.244" (1200.00mm)
Type
Active, Single Ended
Color
Black and Gray
Attenuation Value
10:1
Includes
Accessory Kit, Battery, Feed-Thru Terminator, Manual, USB Power Load
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.