15 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG150J200NT

DigiKey Part Number
4713-GMC21CG150J200NTTR-ND - Tape & Reel (TR)
4713-GMC21CG150J200NTCT-ND - Cut Tape (CT)
4713-GMC21CG150J200NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG150J200NT
Description
CAP0805 COG 15PF 5% 200V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.11000€0.11
10€0.06200€0.62
50€0.04300€2.15
100€0.03740€3.74
500€0.02784€13.92
1.000€0.02491€24.91
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.02053€82.12
8.000€0.01890€151.20
12.000€0.01808€216.96
20.000€0.01718€343.60
28.000€0.01666€466.48
40.000€0.01615€646.00
Manufacturers Standard Package
Unit Price without VAT:€0.11000
Unit Price with VAT:€0.13200