10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG100J50NTD

DigiKey Part Number
4713-GMC21CG100J50NTDTR-ND - Tape & Reel (TR)
4713-GMC21CG100J50NTDCT-ND - Cut Tape (CT)
4713-GMC21CG100J50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG100J50NTD
Description
CAP0805 COG 10PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.19000€0.19
10€0.10900€1.09
50€0.07780€3.89
100€0.06850€6.85
500€0.05262€26.31
1.000€0.04775€47.75
2.500€0.04260€106.50
5.000€0.03951€197.55
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.03696€369.60
20.000€0.03487€697.40
30.000€0.03382€1,014.60
50.000€0.03265€1,632.50
70.000€0.03197€2,237.90
100.000€0.03132€3,132.00
Manufacturers Standard Package
Unit Price without VAT:€0.19000
Unit Price with VAT:€0.22800