
GMC21CG100J50NTD | |
|---|---|
DigiKey Part Number | 4713-GMC21CG100J50NTDTR-ND - Tape & Reel (TR) 4713-GMC21CG100J50NTDCT-ND - Cut Tape (CT) 4713-GMC21CG100J50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG100J50NTD |
Description | CAP0805 COG 10PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.10900 | €1.09 |
| 50 | €0.07780 | €3.89 |
| 100 | €0.06850 | €6.85 |
| 500 | €0.05262 | €26.31 |
| 1.000 | €0.04775 | €47.75 |
| 2.500 | €0.04260 | €106.50 |
| 5.000 | €0.03951 | €197.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03696 | €369.60 |
| 20.000 | €0.03487 | €697.40 |
| 30.000 | €0.03382 | €1,014.60 |
| 50.000 | €0.03265 | €1,632.50 |
| 70.000 | €0.03197 | €2,237.90 |
| 100.000 | €0.03132 | €3,132.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22800 |

