
GMC04X7R273J16NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R273J16NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R273J16NTCT-ND - Cut Tape (CT) 4713-GMC04X7R273J16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R273J16NT |
Description | CAP0402 X7R .027UF 5% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C273J4RACTU | KEMET | 19.745 | 399-C0402C273J4RACTUCT-ND | €0.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.25800 | €2.58 |
| 50 | €0.19300 | €9.65 |
| 100 | €0.17300 | €17.30 |
| 500 | €0.13950 | €69.75 |
| 1.000 | €0.12915 | €129.15 |
| 2.500 | €0.11822 | €295.55 |
| 5.000 | €0.11164 | €558.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.10622 | €1,062.20 |
| 20.000 | €0.10176 | €2,035.20 |
| 30.000 | €0.09953 | €2,985.90 |
| 50.000 | €0.09705 | €4,852.50 |
| 70.000 | €0.09560 | €6,692.00 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

