
GMC02X7R271K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X7R271K50NTTR-ND - Tape & Reel (TR) 4713-GMC02X7R271K50NTCT-ND - Cut Tape (CT) 4713-GMC02X7R271K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X7R271K50NT |
Description | CAP0201 X7R 270PF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01400 | €0.14 |
| 50 | €0.00960 | €0.48 |
| 100 | €0.00800 | €0.80 |
| 500 | €0.00550 | €2.75 |
| 1.000 | €0.00475 | €4.75 |
| 2.500 | €0.00397 | €9.92 |
| 5.000 | €0.00349 | €17.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00292 | €43.80 |
| 30.000 | €0.00263 | €78.90 |
| 45.000 | €0.00249 | €112.05 |
| 75.000 | €0.00234 | €175.50 |
| 105.000 | €0.00225 | €236.25 |
| 150.000 | €0.00216 | €324.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

