270 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X7R271K50NT

DigiKey Part Number
4713-GMC02X7R271K50NTTR-ND - Tape & Reel (TR)
4713-GMC02X7R271K50NTCT-ND - Cut Tape (CT)
4713-GMC02X7R271K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X7R271K50NT
Description
CAP0201 X7R 270PF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
270 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.01400€0.14
50€0.00960€0.48
100€0.00800€0.80
500€0.00550€2.75
1.000€0.00475€4.75
2.500€0.00397€9.92
5.000€0.00349€17.45
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.00292€43.80
30.000€0.00263€78.90
45.000€0.00249€112.05
75.000€0.00234€175.50
105.000€0.00225€236.25
150.000€0.00216€324.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600