cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7211L2HWQE

Digi-Key Part Number
7211L2HWQE-ND
Manufacturer
C&K
Manufacturer Product Number
7211L2HWQE
Supplier
Description
SWITCH TOGGLE SP3T 5A 120V
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Toggle Switch SP3T Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
SP3T
Switch Function
On-On-On
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
13.97mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Wire Wrap
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Jumper needed to achieve triple throw
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.50.9065
All prices are in EUR
Bulk
QtyUnit PriceExt Price
80€7.88638€630.91
Additional Resources
AttributeDescription
Other Names-7211L2HWQE
Standard Package40