
NBC-10372 | |
|---|---|
DigiKey Part Number | NBC-10372-ND |
Manufacturer | |
Manufacturer Product Number | NBC-10372 |
Description | BOX PLAS GRAY 32.05"L X 24.18"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, PBT/PC Blend Gray Hinged Door, Lid 32.050" L x 24.180" W (814.07mm x 614.17mm) X 11.125" (282.58mm) |
Datasheet | Datasheet |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.200" (5.08mm) |
Part Status Active | Features PCB Supports, Non-Metallic Hinges |
Container Type Box | Ratings |
Size / Dimension 32.050" L x 24.180" W (814.07mm x 614.17mm) | Material Flammability Rating UL94 5VA |
Height 11.125" (282.58mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 775in² (5000cm²) | Weight 28 lbs (12.7 kg) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €527.15000 | €527.15 |
| Unit Price without VAT: | €527.15000 |
|---|---|
| Unit Price with VAT: | €632.58000 |

