I/O Accelerator Interface 180-UBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
I/O Accelerator Interface 180-UBGA
PCI9054-AC50BI F back

PCI9054-AC50BI F

DigiKey Part Number
516-3366-ND
Manufacturer
Manufacturer Product Number
PCI9054-AC50BI F
Description
IC INTERFACE SPECIALIZED 180UBGA
Customer Reference
Detailed Description
I/O Accelerator Interface 180-UBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
PCI
Manufacturer
Broadcom Limited
Voltage - Supply
3.3V, 5V
Packaging
Tray
Supplier Device Package
180-UBGA
Part Status
Obsolete
Mounting Type
Surface Mount
Applications
I/O Accelerator
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable