
APDS-9901 | |
|---|---|
DigiKey Part Number | 516-2942-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APDS-9901 |
Description | SENSOR OPT 640NM AMBIENT 8 SMD |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 640nm I2C 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | 640nm | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | 8-SMD | |
Base Product Number |

