Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRC-27G10H0-B-83-SE | |
|---|---|
DigiKey Part Number | 976-BXRC-27G10H0-B-83-SE-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-27G10H0-B-83-SE |
Description | VERO SE 10B WARM WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® SE 10 Array White, Warm Round |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 34.2V |
Series | Lumens/Watt @ Current - Test 140 lm/W |
Packaging Tray | Current - Max 500mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 30.80mm Dia |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 3.50mm |
Configuration Round | Light Emitting Surface (LES) 10.00mm Dia |
Luminous Flux @ Current/Temperature 958lm (Typ) | Lens Type Flat |
Current - Test 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-27G1000-B-82-SE | Bridgelux | 0 | 976-BXRC-27G1000-B-82-SE-ND | €2.72240 | Parametric Equivalent |
| BXRC-27G1000-B-83-SE | Bridgelux | 0 | 976-BXRC-27G1000-B-83-SE-ND | €2.59153 | Parametric Equivalent |
| BXRC-27G10H0-B-82-SE | Bridgelux | 0 | 976-BXRC-27G10H0-B-82-SE-ND | €2.72240 | Parametric Equivalent |
| BXRC-30G1000-B-82-SE | Bridgelux | 0 | 976-BXRC-30G1000-B-82-SE-ND | €2.72240 | Parametric Equivalent |
| BXRC-30G1000-B-83-SE | Bridgelux | 0 | 976-BXRC-30G1000-B-83-SE-ND | €2.59153 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €2.43808 | €975.23 |
| Unit Price without VAT: | €2.43808 |
|---|---|
| Unit Price with VAT: | €2.92570 |

