
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.



HX-375-2-YL-2 | |
|---|---|
DigiKey Part Number | 2267-HX-375-2-YL-2-ND |
Manufacturer | |
Manufacturer Product Number | HX-375-2-YL-2 |
Description | SLEEVE, 0.375 IN DIA X 1 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 1.00" W x 0.38" Dia (25.4mm x 9.5mm); Cable O.D. 0.19" ~ 0.32" (4.8mm ~ 8.1mm) |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.00" W x 0.38" Dia (25.4mm x 9.5mm); Cable O.D. 0.19" ~ 0.32" (4.8mm ~ 8.1mm) | |
Color | Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
Documents & Media
| Resource Type | Link |
|---|---|
| Datasheets | HX-C-250-WT-K Datasheet |
Environmental & Export Classifications
| Attribute | Description |
|---|---|
| RoHS Status | ROHS3 Compliant |
| Moisture Sensitivity Level (MSL) | Not Applicable |
| REACH Status | REACH Unaffected |
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quantity
All prices are in EUR
Bulk
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,482.12000 | €1,482.12 |
| Unit Price without VAT: | €1,482.12000 |
|---|---|
| Unit Price with VAT: | €1,778.54400 |
Additional Resources
| Attribute | Description |
|---|---|
| Other Names | 2267-HX-375-2-YL-2 Y1134537 662820817635 |
| Manufacturer Standard Package | 1 |

