


B30C-3000-423 | |
|---|---|
DigiKey Part Number | 2267-B30C-3000-423-ND |
Manufacturer | |
Manufacturer Product Number | B30C-3000-423 |
Description | B30, B423, WHITE, 3" X 100FT, FI |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | BBP31, BBP33, BBP35, BBP37, i3300, i5300, S3100, B30-R6000 | |
Applications | General | |
Color - Background | White | |
Length | 1.197" (30.40mm) | |
Width | 3.000" (76.20mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €96.79000 | €96.79 |
| Unit Price without VAT: | €96.79000 |
|---|---|
| Unit Price with VAT: | €116.14800 |

