
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.


133557 | |
|---|---|
DigiKey Part Number | 2267-133557-ND |
Manufacturer | |
Manufacturer Product Number | 133557 |
Description | B837 5.75X3 BK/RD/WH L/O REV.G, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | Danger | |
Material | Polyester | |
Label Type | Danger. Do Not Open This Lock/Tag May Only Be Removed By. Name. Date. | |
Label Size | 5.75" L x 3.00" W (146.0mm x 76.2mm) |
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quantity
All prices are in EUR
Bulk
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €57.86000 | €57.86 |
| Unit Price without VAT: | €57.86000 |
|---|---|
| Unit Price with VAT: | €69.43200 |

