4.7 µH Shielded Drum Core, Wirewound Inductor 3.7 A 20mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU8028-4R7Y

DigiKey Part Number
118-SRU8028-4R7YTR-ND - Tape & Reel (TR)
118-SRU8028-4R7YCT-ND - Cut Tape (CT)
118-SRU8028-4R7YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU8028-4R7Y
Description
FIXED IND 4.7UH 3.7A 20 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 3.7 A 20mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU8028-4R7Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
20mOhm
Series
Q @ Freq
15 @ 7.96MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
50MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.122" (3.10mm)
Current - Saturation (Isat)
3.2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.695
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.68000€0.68
10€0.55700€5.57
100€0.45780€45.78
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€0.36386€545.79
3.000€0.34313€1,029.39
4.500€0.33157€1,492.06
7.500€0.31757€2,381.78
10.500€0.30869€3,241.25
15.000€0.29955€4,493.25
Manufacturers Standard Package
Unit Price without VAT:€0.68000
Unit Price with VAT:€0.81600