
SRU1048-R80Y | |
|---|---|
DigiKey Part Number | SRU1048-R80Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRU1048-R80Y |
Description | FIXED IND 800NH 7.8A 3.6 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 800 nH Shielded Drum Core, Wirewound Inductor 7.8 A 3.6mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1048-R80Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.6mOhm |
Series | Q @ Freq 8 @ 7.96MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 100MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.201" (5.10mm) |
Current - Saturation (Isat) 8.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | €0.41917 | €503.00 |
| Unit Price without VAT: | €0.41917 |
|---|---|
| Unit Price with VAT: | €0.50300 |

